Reference Only
1301530039
Power Outlet Strips Safeway In-Line Comm. GFCI, Permanent Mount, Single Phase, Manual Reset, Molded NEMA 5-15 Tri-Tap, 15A, 120V, 1.83m (6.0') Cord Lg..
Datasheet
1301530039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Ground Fault Circuit Interrupters | |
| Features | GFCI Commercial Duty, Single Phase | |
| Number of Outlets | 3 Outlet | |
| Cord Length | 1.83 m | |
| Mounting Style | Free Hanging | |
| Voltage Rating | 120 VAC | |
| Current Rating | 15 A | |
| Series | Safe-T-Check | |
| Cable Type | 12/3 SJTW | |
| Product Type | Power Outlet Strips | |
| Subcategory | Power Condition | |
| Tradename | Safe-T-Check |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 126,80 € | 126,80 € | |
| 124,93 € | 624,65 € | |
| 122,06 € | 1.220,60 € | |
| 121,01 € | 3.025,25 € | |
| 120,41 € | 6.020,50 € |
Need more?