Reference Only
1301530135
Power Outlet Strips Super-Safeway In-Line Industrial GFCI, IP69K, Portable, Single Phase, Manual Reset, Flying Leads (Primary), W-Splice to (3) NEMA 5-20 Watertite Extreme Recept.s (Secondary), 20A, 120V, 12/3 SJOOW Cord, 0.76m (2.5') Cord Lg..
Datasheet
1301530135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Features | GFCI with Manual Reset | |
| Current Rating | 20 A | |
| Series | 130153 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 679,31 € | 679,31 € | |
| 660,07 € | 3.300,35 € |
Need more?