Reference Only

1301530208

Obsolete
Power Outlet Strips PLUG/RCPT GFCI 5-20 20A/120VAC

Manufacturer:

Mfr Part:
1301530208

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords
FeaturesGFCI Plug
Mounting StyleFree Hanging
Voltage Rating110 VAC to 126 VAC
Current Rating20 A
Series130153
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?