Reference Only

1301530213

Power Outlet Strips

Manufacturer:

Mfr Part:
1301530213

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductPDU - Power Distribution Units
FeaturesGFCI with Manual Reset
Number of Outlets1 Outlet
Cord Length27.5 ft
Current Rating20 A
Series130153
Product TypePower Outlet Strips
RegionNorth America
SubcategoryPower Condition
Part # Aliases9626

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?