Reference Only
1301530239
Circuit Breakers Super-Safeway Fixed Mount Industrial GFCI, Permanent Mount, Multi Phase, Manual Reset, Flying Leads, 30A, 120/240V Split Phase, 0.61m (2.0') Lead Lg..
Datasheet
1301530239 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circuit Breakers | |
| Series | 130153 | |
| Product | Circuit Breakers | |
| Type | Ground Fault Circuit Interrupter | |
| Current Rating | 30 A | |
| Mounting Style | Panel Mount | |
| Product Type | Power Outlet Strips | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 865,23 € | 865,23 € | |
| 840,72 € | 4.203,60 € |
Need more?