Reference Only
1301530254
Power Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Multi Phase, Automatic Reset, 30A, 120/208V 3 Phase, 0.305m (1.0') Cord Lg..
Datasheet
1301530254 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords - GFCI | |
| Features | 3-Phase | |
| Cord Length | 2 ft | |
| Voltage Rating | 120 VAC, 208 VAC | |
| Current Rating | 30 A | |
| Series | 130153 | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 824,75 € | 824,75 € | |
| 801,41 € | 4.007,05 € |
Need more?