Reference Only
1301530266
Power Outlet Strips Super-Safeway Fixed Mount, Manual Reset, Flying Leads, 30A, 240V, 0.61m (2.0') Wire Lg..
Datasheet
1301530266 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power Outlet Strips | |
| Product | Extension Cords | |
| Features | GFCI with Manual Reset | |
| Color | Yellow | |
| Cord Length | 2 ft | |
| Current Rating | 30 A | |
| Series | 130135 | |
| Cable Type | 10/3 THHN | |
| Product Type | Power Outlet Strips | |
| Region | North America | |
| Subcategory | Power Condition | |
| Tradename | Woodhead Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 459,27 € | 459,27 € | |
| 443,93 € | 2.219,65 € | |
| 428,62 € | 4.286,20 € |
Need more?