Reference Only

1301530286

Power Outlet Strips

Manufacturer:

Mfr Part:
1301530286

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower Outlet Strips
ProductExtension Cords - GFCI
FeaturesGFCI with Manual Reset
ColorYellow
Number of Outlets3 Outlet
Cord Length610 mm
Body Length1.37 m
Length1.37 m
Mounting StyleFree Hanging
Voltage Rating120 VAC
Current Rating20 A
ApplicationIndustrial
Series130153
ComplianceUL E66308
Connector - AC OutputNEMA 5-20
Product TypePower Outlet Strips
SubcategoryPower Condition
TradenameWoodhead Super-Safeway

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?