
1301530297
New Product
Molex 15A INLINE MANUAL W/ MOLDED PLUG YEL..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Series | 130153 | |
| Tradename | Super-Safeway |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,27 € | 81,27 € | |
| 73,61 € | 736,10 € | |
| 71,30 € | 1.782,50 € | |
| 69,99 € | 3.499,50 € | |
| 67,90 € | 6.790,00 € |
Need more?