Reference Only
1301540044
Specialized Cables Watertite Extreme Standard Molded Y Cordset, 2 Pole/3 Wire SOOW Cordset, Cordset Lg. 0.91m (3.0'), NEMA 5-20, 125V.
Datasheet
1301540044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 130154 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 14W33-Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 263,74 € | 263,74 € | |
| 262,94 € | 2.629,40 € | |
| 239,75 € | 5.993,75 € |
Need more?