Reference Only
1301550159
AC Power Plugs & Receptacles Safeway Single Flanged Inlet w/ California Style Locking Blade, 3 Pole/4 Wire, Non-NEMA, 3 250V.
Datasheet
1301550159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Plugs | |
| Current Rating | 50 A | |
| Voltage Rating | 250 V | |
| Mounting Angle | Vertical | |
| Mounting Style | Flange | |
| Color | Black | |
| Number of Ports | 3 Port | |
| Series | 130155 | |
| Compliance | CSA, UL | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Type | Safeway Single Flanged Inlet | |
| Part # Aliases | CS8375 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 153,70 € | 153,70 € | |
| 136,41 € | 1.364,10 € | |
| 133,30 € | 3.332,50 € | |
| 131,50 € | 6.575,00 € |
Need more?