Reference Only
1301550187
DC Power Cords Woodhead Heavy Duty, Molded Multi-Pin Recept., 60A, Removable Pin for Fuse Replacement.
Datasheet
1301550187 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Connector End A | Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | No Connector | |
| IP Rating | IP67 | |
| Voltage Rating | 600 V | |
| Current Rating | 60 A | |
| Gender | Female | |
| Product Type | DC Power Cords | |
| Series | 130155 | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 606,99 € | 606,99 € |
Need more?