Reference Only
1301800278
Grommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 11.10-14.27mm (.437-.562") Cord Diameter, Black.
Datasheet
1301800278 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | Grommet | |
| Inside Diameter | 11.1 mm to 14.27 mm | |
| For Use With | Wiring Device | |
| Color | Black | |
| Packaging | Bulk | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,79 € | 7,58 € | |
| 3,74 € | 1.870,00 € | |
| 3,70 € | 3.700,00 € | |
| 3,64 € | 9.100,00 € |
Need more?