Reference Only
1301800403
Grommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 6.35-7.92mm (.250-.312") Cord Diameter, Black.
Datasheet
1301800403 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1/2 in Cord Grip Grommet | |
| Inside Diameter | 6.35 mm to 7.92 mm | |
| For Use With | Wiring Device | |
| Color | Black | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4972 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,28 € | 5,28 € | |
| 3,87 € | 38,70 € | |
| 3,68 € | 92,00 € | |
| 3,53 € | 176,50 € | |
| 3,38 € | 338,00 € | |
| 3,24 € | 810,00 € | |
| 3,11 € | 1.555,00 € | |
| 3,01 € | 3.010,00 € |
Need more?