Reference Only
1301800404
Grommets & Bushings 1/2" Cord Grip Grommet, F2 Body Size, 11.10-12.7mm (.437-.500") Cord Diameter, Orange.
Datasheet
1301800404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1/2 in Cord Grip Grommet | |
| Inside Diameter | 11.1 mm to 12.7 mm | |
| For Use With | Wiring Device | |
| Color | Orange | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4975 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,17 € | 8,34 € | |
| 3,48 € | 34,80 € | |
| 3,47 € | 347,00 € | |
| 3,37 € | 842,50 € | |
| 3,24 € | 1.620,00 € | |
| 3,13 € | 3.130,00 € | |
| 3,08 € | 7.700,00 € |
Need more?