Reference Only
1301800406
Grommets & Bushings 3/4" Cord Grip Grommet, F3 Body Size, 17.45-20.62mm (.687-.812") Cord Diameter, Yellow.
Datasheet
1301800406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 3/4 in Cord Grip Grommet | |
| Inside Diameter | 17.45 mm to 20.62 mm | |
| For Use With | Wiring Device | |
| Color | Yellow | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,84 € | 7,68 € | |
| 3,73 € | 1.865,00 € | |
| 3,62 € | 3.620,00 € | |
| 3,55 € | 8.875,00 € |
Need more?