Reference Only
1301800411
Grommets & Bushings 1" Cord Grip Grommet, F4 Body Size, 12.70-15.88mm (.437-.562") Cord Diameter, Gray.
Datasheet
1301800411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Grommets & Bushings | |
| Product Type | Grommets | |
| Type | 1 in Cord Grip Grommet | |
| Inside Diameter | 12.7 mm to 5.88 mm | |
| For Use With | Wiring Device | |
| Series | 130180 | |
| Subcategory | Wire & Cable Management | |
| Tradename | Woodhead Watertite | |
| Part # Aliases | 00-4991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,34 € | 7,34 € | |
| 5,43 € | 54,30 € | |
| 5,15 € | 128,75 € | |
| 4,91 € | 245,50 € | |
| 4,73 € | 473,00 € | |
| 4,50 € | 1.125,00 € | |
| 4,39 € | 4.390,00 € |
Need more?