Reference Only
130201-1224
Standard Circular Connector .
Datasheet
130201-1224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Contact Gender | Pin (Male) | |
| Accessory Type | Threaded Adapter | |
| Series | 130201 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 16 UNS | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 55-0426 1302011224 01302011224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7616999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 6,57 € | |
| 5,98 € | 59,80 € | |
| 4,94 € | 123,50 € | |
| 4,80 € | 240,00 € | |
| 4,72 € | 472,00 € | |
| 4,36 € | 1.090,00 € | |
| 4,33 € | 2.165,00 € | |
| 4,22 € | 4.220,00 € |
Need more?