
1302030173
Circular Metric Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Series | 130203 | |
| Gender | Female | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 56-5055 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,27 € | 6,27 € | |
| 5,06 € | 50,60 € | |
| 4,83 € | 120,75 € | |
| 4,67 € | 233,50 € | |
| 4,49 € | 449,00 € | |
| 4,12 € | 1.030,00 € | |
| 4,06 € | 2.030,00 € | |
| 3,89 € | 3.890,00 € |
Need more?