
1302110037
Multi-Conductor Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 6 Conductor | |
| Wire Gauge - AWG | 12 AWG | |
| Jacket Color | Black | |
| Product Type | Multi-Conductor Cables | |
| Series | 130211 | |
| Subcategory | Cable | |
| Part # Aliases | 130211-0037 01302110037 85-0508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,61 € | 62,44 € | |
| 11,86 € | 59,30 € | |
| 11,44 € | 114,40 € | |
| 10,85 € | 271,25 € | |
| 10,45 € | 522,50 € | |
| 10,05 € | 1.005,00 € | |
| 9,87 € | 2.467,50 € | |
| 9,86 € | 4.930,00 € |
Need more?