
1302130011
Multi-Conductor Cables .
Datasheet
1302130011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Type | Communication and Control | |
| Shielding | Unshielded | |
| Number of Conductors | 12 Conductor | |
| Wire Gauge - AWG | 16 AWG | |
| Outside Diameter | 15 mm (0.591 in) | |
| Jacket Color | Yellow | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Conductor Material | Copper | |
| Stranding | 65 x 34 | |
| Voltage Rating | 600 V | |
| Insulation Material | Polyvinyl Chloride (PVC), Nylon | |
| Product Type | Multi-Conductor Cables | |
| Series | 130213 | |
| Subcategory | Cable | |
| Part # Aliases | 86-1612 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,52 € | 2.380,00 € |
Need more?