
1302261801
Multi-Conductor Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Multi-Conductor Cables | |
| Shielding | Shielded | |
| Number of Conductors | 3 Conductor | |
| Wire Gauge - AWG | 14 AWG | |
| Voltage Rating | 600 V | |
| Product Type | Multi-Conductor Cables | |
| Series | 130226 | |
| Subcategory | Cable | |
| Part # Aliases | R62110117 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,11 € | 7,11 € | |
| 7,02 € | 1.755,00 € |
Need more?