
1302263694
Wire Ducting & Raceways .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Wire Ducting & Raceways | |
| Type | Side Plate | |
| Length | 1.083 ft | |
| Product Type | Wire Ducting & Raceways | |
| Series | 130226 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 6224000000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 397,73 € | 397,73 € | |
| 357,93 € | 3.579,30 € | |
| 349,17 € | 8.729,25 € |
Need more?