
1302340349
Screws & Fasteners .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Thread Size | M6 | |
| Length | 20 mm | |
| Product Type | Screws & Fasteners | |
| Series | 130234 | |
| Subcategory | Hardware | |
| Part # Aliases | AMC03500255 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,99 € | 10,99 € | |
| 10,94 € | 273,50 € | |
| 10,46 € | 523,00 € | |
| 10,04 € | 1.004,00 € | |
| 9,66 € | 2.415,00 € | |
| 9,53 € | 4.765,00 € | |
| 9,41 € | 9.410,00 € |
Need more?