
1302340350
Screws & Fasteners .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Screws & Fasteners | |
| Product | Screws | |
| Thread Size | M8 | |
| Length | 16 mm | |
| Product Type | Screws & Fasteners | |
| Series | 130234 | |
| Subcategory | Hardware | |
| Part # Aliases | AMC15070225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,16 € | 20,16 € | |
| 20,13 € | 201,30 € | |
| 19,35 € | 483,75 € | |
| 18,70 € | 935,00 € | |
| 18,11 € | 1.811,00 € | |
| 17,46 € | 4.365,00 € | |
| 17,27 € | 8.635,00 € |
Need more?