Reference Only
1302430010
Obsolete
Task Lighting
Datasheet
1302430010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Task Lighting | |
| Illumination Color | White | |
| Luminous Flux | 4800 lm | |
| Length | 706 mm | |
| Height | 166 mm | |
| Power Rating | 55 W | |
| Series | 130243 | |
| Product Type | LED Lighting Fixtures | |
| Subcategory | LED Lighting | |
| Tradename | Haztex | |
| Part # Aliases | 1075HZ21L19 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?