Reference Only
1302490114
Sensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) 4-Pole Straight Male to Heavy Duty Conn. S-QD 4/2 90 Female, 10 AWG, Black TPE Cable, 1.0m (3.28') Lg..
Datasheet
1302490114 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 6 Position | |
| Gender | Male / Female | |
| Cable Length | 1 m (3.281 ft) | |
| Wire Gauge - AWG | 10 AWG | |
| Jacket Color | Black | |
| Series | 130249 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 130249-0113-M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 137,16 € | 548,64 € | |
| 126,80 € | 1.268,00 € | |
| 124,47 € | 3.111,75 € | |
| 122,58 € | 6.129,00 € |
Need more?