Reference Only
130305-0004
Obsolete
LED Lighting Kits 40MM LED MACH LIGHT KIT 21W
Datasheet
130305-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Kits | |
| Product | LED Lighting Kits | |
| Illumination Color | White | |
| Wavelength/Color Temperature | 5000 K | |
| Vf - Forward Voltage | 24 V | |
| Power Rating | 21.5 W | |
| Length | 716.3 mm | |
| Luminous Flux | 2280 lm | |
| Product Type | LED Lighting Kits | |
| Subcategory | LED Lighting | |
| Part # Aliases | 1303050004 01303050004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?