Reference Only
1303760000
Safety Relays .
Datasheet
1303760000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Safety Relays | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 22.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 188,13 € | 188,13 € | |
| 150,66 € | 1.506,60 € | |
| 144,73 € | 3.618,25 € | |
| 138,57 € | 6.928,50 € |
Need more?