Reference Only

1304R1C5.5

Industrial & Electrical Fuses V A Limiting 5.5kV

Manufacturer:

Mfr Part:
1304R1C5.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesR-Rated
ProductMedium Voltage Fuses
Current Rating130 A
Voltage Rating AC5.5 kVAC
Interrupt Rating80 kA
Termination StyleCartridge (Non Standard)
Fuse Size / Group4R
Indicator StyleMechanical Indicator
PackagingBulk
Product TypeR-Rated Medium Voltage Fuse
SubcategoryFuses
TradenamePOWR-GARD
TypeR-Rated Fuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?