Reference Only
1305330000
Pluggable Terminal Blocks .
Datasheet
1305330000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Edge Connectors - PCB | |
| Number of Positions | 1 Position | |
| Connection Method | Plug-in | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 16 AWG to 12 AWG | |
| Color | Beige | |
| Flammability Rating | UL 94 V-0 | |
| Height | 50.5 mm | |
| Length | 40 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 5.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,88 € | 94,00 € | |
| 1,73 € | 173,00 € | |
| 1,57 € | 392,50 € | |
| 1,47 € | 735,00 € | |
| 1,40 € | 1.400,00 € | |
| 1,32 € | 3.300,00 € |
Need more?