Reference Only
1305850000
Miniature Cases - Industrial .
Datasheet
1305850000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Miniature Cases - Industrial | |
| Type | Industrial | |
| Material | Polyester, Glass Reinforced | |
| Color | Gray | |
| Length | 56 mm | |
| Width | 230 mm | |
| Height | 75 mm | |
| IP Rating | IP66 | |
| Flammability Rating | UL 94 V-0 | |
| Cover Color | Gray | |
| Housing Color | Gray | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,77 € | 72,77 € | |
| 67,04 € | 335,20 € | |
| 64,52 € | 645,20 € | |
| 62,52 € | 1.563,00 € | |
| 62,15 € | 3.107,50 € | |
| 61,45 € | 6.145,00 € |
Need more?