Reference Only
130C (1"X30')
Adhesive Tapes LINERLESS SPLICE 1".
Datasheet
130C (1"X30') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Scotch Linerless Rubber Splicing Tape | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 9.14 m | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Rubber Splicing Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 1723 kPa | |
| Thickness | 0.76 mm | |
| Part # Aliases | 05400741753 80610833750 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016910000 |
| TARIC | 4016910000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,12 € | 818,88 € | |
| 33,71 € | 1.618,08 € | |
| 32,47 € | 3.896,40 € | |
| 31,60 € | 8.342,40 € |
Need more?