Reference Only
130C (1-1/2"X30')
Adhesive Tapes LINERLESS SPLICE 1.5.
Datasheet
130C (1-1/2"X30') DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Shielding | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 1.5 in | |
| Width - mm | 38.1 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Description/Function | Rubber Splicing Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 1723 kPa | |
| Thickness | 0.762 mm | |
| Part # Aliases | 05400741718 80610833412 7000006086 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,21 € | 686,52 € | |
| 51,06 € | 1.225,44 € | |
| 49,76 € | 2.985,60 € | |
| 49,54 € | 5.350,32 € |
Need more?