Reference Only
131-3614-21H
High Speed / Modular Connectors
Datasheet
131-3614-21H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | High Speed / Modular Connectors | |
| Product | Headers | |
| Pitch | 2.4 mm | |
| Termination Style | Press Fit | |
| Orientation | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Paladin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?