Reference Only
1311019
Miniature Cases - Industrial ECS-KIT-122X169-S-UV-7042.
Datasheet
1311019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Miniature Cases - Industrial | |
| Type | Electronic Housing | |
| Material | Polycarbonate (PC) | |
| Color | Gray | |
| Length | 64 mm | |
| Width | 164 mm | |
| Height | 180 mm | |
| IP Rating | IP66, IP67, IP69 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Product Type | Enclosures for Industrial Automation | |
| Product | Kits | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8487900080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,31 € | 35,31 € |
Need more?