Reference Only
131A12049X
D-Sub Contacts DSUB HI PWR CNT STR PREC MACHND/SLDR PIN.
Datasheet
131A12049X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Termination Style | Solder Pin | |
| Packaging | Bulk | |
| Current Rating | 30 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,35 € | 235,00 € | |
| 1,99 € | 597,00 € | |
| 1,87 € | 1.870,00 € | |
| 1,81 € | 4.525,00 € | |
| 1,75 € | 8.750,00 € |
Need more?