Reference Only
132116RT
RF Connectors / Coaxial Connectors SMA ST CRIMP JACK RG-58 REV THREADS.
Datasheet
132116RT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | RP-SMA | |
| Gender | Jack (Pin) | |
| Orientation | Straight | |
| Polarity | Reverse | |
| Mating Cycles | 500 | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SMA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,27 € | 427,00 € | |
| 3,82 € | 955,00 € | |
| 3,60 € | 1.800,00 € | |
| 3,16 € | 3.160,00 € | |
| 2,99 € | 7.475,00 € |
Need more?