Reference Only
133-00997
Conduit Fittings & Accessories .
Datasheet
133-00997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Cable Protection | |
| Length | 67.77 mm | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | Accessories | |
| Series | HC | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306343172 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative