
133-02893
New Technology
Cable Ties CLIP HEAD WIRE TIE ROSEBUD.
Datasheet
133-02893 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 148.1 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 35 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Product Type | Cable Ties | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2.400 / Multiples: 2.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,073 € | 175,20 € |
Need more?