Reference Only
133-03395
Conduit Fittings & Accessories .
Datasheet
133-03395 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Conduit Fittings & Accessories | |
| Type | Conduit Clamp | |
| Material | Polypropylene (PP) | |
| Color | Black | |
| Mounting Method | Screw | |
| Product Type | Accessories | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 13966618 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,29 € | 1.032,00 € | |
| 1,22 € | 2.928,00 € |
Need more?