
133-04379
New Technology
Cable Mounting & Accessories .
Datasheet
133-04379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mounting Clip | |
| Material | Polyamide (PA66), Nylon 6.6, Ethylene Propylene Diene Monomer Rubber (EPDM) | |
| Color | Black | |
| Maximum Bundle Diameter | 45 mm | |
| Width | 4.6 mm | |
| Length | 185.7 mm | |
| Height | 16.2 mm | |
| Product | Cable Clips | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 15504593 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 800 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,668 € | 534,40 € | |
| 0,626 € | 1.502,40 € |
Need more?