Reference Only
13331-0001
Obsolete
Electronic Battery Thin-Film Battery, 1.5V Plus, Flexible, Disposable
Datasheet
13331-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Electronic Battery | |
| Rechargeable/Non-Rechargeable | Non-Rechargeable | |
| Output Voltage | 1.5 V | |
| Capacity | 90 mAh | |
| Battery Chemistry | Zinc Chloride | |
| Termination Style | Pressure Contact | |
| Length | 60 mm | |
| Width | 72 mm | |
| Height | 0.7 mm | |
| Minimum Operating Temperature | - 35 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Bulk | |
| Product Type | Electronic Battery | |
| Series | 13331 | |
| Subcategory | Battery | |
| Type | Thin Film Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8506100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?