Reference Only
1334900000
Interface Modules .
Datasheet
1334900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Interface Modules | |
| Product | I/O Modules | |
| Type | Remote I/O Fieldbus Coupler | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | UR20 | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | u-remote |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 323,31 € | 323,31 € | |
| 315,42 € | 3.154,20 € |
Need more?