Reference Only
13356-0571
End of Life
NFC/RFID Tags & Transponders RFID Tag, 7.6m Read Range, 58.40 by 27.9mm Footprint, For Metal Surfaces, Screw or Rivet Attachment
Datasheet
13356-0571 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 512 bit | |
| Operating Frequency | 902 MHz to 928 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | Screw | |
| Package / Case | Nonstandard | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | 13356 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | Passive RFID | |
| Part # Aliases | 133560571 0133560571 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?