Reference Only
13358-0681
End of Life
NFC/RFID Tags & Transponders RFID Tag, 25.9m Read Range on Metal, 19.8m Read Range Off Metal, For Multiple Surfaces Including Metal and Non-Metal, 144.80 by 37.6mm Footprint, Screw or Rivet Attachment
Datasheet
13358-0681 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 512 bit | |
| Operating Frequency | 902 MHz to 928 MHz | |
| Maximum Operating Temperature | + 185 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | 13358 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Part # Aliases | 133580681 0133580681 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?