Reference Only
13358-0821
Obsolete
NFC/RFID Tags & Transponders RFID Tag, 4.5m Read Range, 70.10 by 17.3mm Footprint, For Multiple Indoor Surfaces Including Plastic and Metal
Datasheet
13358-0821 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Tags & Transponders | |
| Memory Size | 512 bit | |
| Operating Frequency | 902 MHz to 928 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | NFC/RFID Tags & Transponders | |
| Series | 13356 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si | |
| Tradename | Passive RFID | |
| Part # Aliases | 133580821 0133580821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?