
13359-8992
NFC/RFID Development Tools
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | NFC/RFID Development Tools | |
| Product | RFID Tags | |
| Protocol - Sub GHz | RFID | |
| Frequency | 860 MHz to 960 MHz | |
| Product Type | NFC/RFID Development Tools | |
| Series | 13359 | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?