Reference Only
1340863
New Product
Enclosures, Boxes, & Cases BC 107,6 OT 1D1K1P0R KMGY.
Datasheet
1340863 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Enclosures | |
| Type | Upper Housing Part | |
| Material | Polycarbonate (PC) | |
| Length | 107.6 mm | |
| Width | 54.85 mm | |
| Height | 89.7 mm | |
| Housing Color | Gray (Light Gray) | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,61 € | 46,10 € |
Need more?