Reference Only

13423-0005

Obsolete
NFC/RFID Development Tools Fixd RFID Rdr Kit w/Intgrd Ant for TWN

Manufacturer:

Mfr Part:
13423-0005

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryNFC/RFID Development Tools
Protocol - Sub GHzRFID
PackagingBulk
Description/FunctionFor Taiwan
Dimensions232 mm x 229 mm x 51 mm
Frequency922 MHz to 928 MHz
Interface TypeLAN, RS-232
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 20 C
Product TypeNFC/RFID Development Tools
Series13423
SubcategoryDevelopment Tools
TradenameAlien Technologies
Part # Aliases134230005 0134230005

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?